Cart

US3M-13

DIODES INC US3M-13

image shown is a representation only

DIODES INC

SI-DIODE 3A 1000V SMC
Supplier: Diodes Incorporated
Matchcode: US3M-13
Rutronik No.: DLGL6243
Unit Pack: 3000
MOQ: 3000
package: SMA
Packaging: REEL
In Stock
0.317 $
951.00 $

Prices

3,000 0.317 $
6,000 0.2948 $
9,000 0.2805 $
12,000 0.2536 $
15,000 0.233 $

Parameter

I(F)
3 A
V(RRM)
1000 V
U(F)
1.5 V
T(j)max
175 °C
T(rr)
70 ns
I(FSM)
120 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?