Cart

US1JDFQ-13

DIODES INC

SI-DIODE 1A 600V D-FLAT
Supplier: Diodes Incorporated
Matchcode: US1JDFQ-13
Rutronik No.: DSGL6282
Unit Pack: 1000
MOQ: 1000
package: D-FLAT
Packaging: REEL
On request
0.0879 $
87.90 $

Prices

1,000 0.0879 $
2,000 0.0841 $
3,000 0.0823 $
6,000 0.0779 $
9,000 0.0741 $

Parameter

V(RRM)
600 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.7 V
trr
75 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
Ultrafst
Mounting
SMD
Automotive
NO
Package
D-FLAT
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?