Cart

UDZ13B-7

DIODES INC UDZ13B-7

image shown is a representation only

DIODES INC

Z-DIODE 0,2W 13V 2% SOD323
Supplier: Diodes Incorporated
Matchcode: UDZ13B
Rutronik No.: DZ11311
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.05 $
150.00 $

Prices

3,000 0.05 $
6,000 0.0418 $
9,000 0.0398 $
18,000 0.036 $
27,000 0.0331 $

Parameter

U(Z)
13 V
P(tot)
0.2 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?