TLV431AQFTA
image shown is a representation only
1,24V SHUNT REGUL. 1% SOT23
Supplier: DIODES INC
Matchcode: TLV431AQFTA
Rutronik No.: STVREF1076
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Parameter
- V out
- 1.24 V
- Vcc(min)
- 0.03 V
- Vcc(max)
- 18 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Automotive
- AEC-Q(100)
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks