Cart

TLV431AH6TA

DIODES INC

1,24V SHUNT REGUL.1% SC70-6 SMD
Supplier: Diodes Incorporated
Matchcode: TLV431AH6TA
Rutronik No.: ICREF1002
Unit Pack: 3000
MOQ: 3000
package: SC70
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1592 $
477.60 $

Prices

3,000 0.1592 $
12,000 0.1405 $
51,000 0.1289 $

Parameter

Vout
1.24 V
Accuracy
6 mV
T(A)min
-40 °C
T(A)max
125 °C
U(cc)min
1.24 V
U(cc)max
18 V
Automotive
AEC-Q(100)
Package
SC70
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?