Cart

TLV431AFTA

DIODES INC TLV431AFTA

image shown is a representation only

DIODES INC

1,24V SHUNT REGUL.1% SOT23
Supplier: Diodes Incorporated
Matchcode: TLV431AFTA
Rutronik No.: ICSPR8706
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.133 $
399.00 $

Prices

3,000 0.133 $
6,000 0.0863 $
9,000 0.0833 $
15,000 0.0811 $

Parameter

Accuracy
6 mV
V out
1.24 V
Vcc(min)
1.24 V
Vcc(max)
18 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
AEC-Q(100)
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?