Cart

TLV272IS-13

DIODES INC TLV272IS-13

image shown is a representation only

DIODES INC

1xOP 2MHz 2V/µs SO8 SMD
Supplier: Diodes Incorporated
Matchcode: TLV272IS-13
Rutronik No.: ICOP7280
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
On request
0.218 $
545.00 $

Prices

2,500 0.218 $
5,000 0.2079 $
7,500 0.2006 $
10,000 0.189 $
15,000 0.1788 $

Parameter

Channels
1
R2R
R2R Out
Shutdown
No
GBW
2 MHz
Slew rate
2 V/µs
Input offset
0.5 mV
Input bias
1 pA
Offset drift
6 µV/°C
Noise
35 nV/rtHz
Icc/ Channel
550 µA
Output current
8 mA
Vcc(min)
2.7 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
30.2 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?