Cart

TLV271IW5-7

DIODES INC TLV271IW5-7

image shown is a representation only

DIODES INC

1xOP 2MHz 2V/µs SOT25 SMD
Supplier: Diodes Incorporated
Matchcode: TLV271IW5-7
Rutronik No.: ICOP7281
Unit Pack: 3000
MOQ: 3000
package: SOT25
Packaging: REEL
Topseller
Soon available
0.1492 $
447.60 $

Prices

3,000 0.1492 $
6,000 0.1422 $
9,000 0.1373 $
15,000 0.1293 $
21,000 0.1223 $

Parameter

Channels
1
R2R
R2R Out
Shutdown
No
GBW
2 MHz
Slew rate
2 V/µs
Input offset
0.5 mV
Input bias
1 pA
Offset drift
6 µV/°C
Noise
35 nV/rtHz
Icc/ Channel
550 µA
Output current
8 mA
Vcc(min)
2.7 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
9.3 mm²
Automotive
NO
Package
SOT25
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?