Cart

TL432BSA-7

DIODES INC TL432BSA-7

image shown is a representation only

DIODES INC

ADJ V-REF 1,240V +/-0,5% SOT23
Supplier: Diodes Incorporated
Matchcode: TL432BSA-7
Rutronik No.: ICSPR8917
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.0536 $
160.80 $

Parameter

Accuracy
-20 mV
Drift
85 ppm/°C
Reset threshold
1.24 V
V out
20 V
Mounting
SMD
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?