Cart

TL431BW5-7

DIODES INC TL431BW5-7

image shown is a representation only

DIODES INC

ADJ V-REF 2,495V +/-0,5% SOT25
Supplier: Diodes Incorporated
Matchcode: TL431BW5-7
Rutronik No.: ICSPR8915
Unit Pack: 3000
MOQ: 3000
package: SOT25
Packaging: REEL
On request
0.0597 $
179.10 $

Parameter

Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
10 mm²
Automotive
NO
Package
SOT25
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?