Cart

TL072SG-13

DIODES INC TL072SG-13

image shown is a representation only

DIODES INC

1xOP 3MHz 13V/µs SO8 SMD
Supplier: Diodes Incorporated
Matchcode: TL072SG-137
Rutronik No.: ICOP7278
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
On request
0.1487 $
371.75 $

Prices

2,500 0.1487 $
5,000 0.1417 $
7,500 0.1368 $
10,000 0.1289 $
12,500 0.1219 $

Parameter

Channels
1
Optimisation
LowNoise
R2R
No
Shutdown
No
GBW
3 MHz
Slew rate
13 V/µs
Input offset
3 mV
Input bias
65 pA
Noise
18 nV/rtHz
Icc/ Channel
1400 µA
Vcc(min)
5 V
Vcc(max)
15 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
28.62 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?