Cart

SMCJ90CA-13-F

DIODES INC SMCJ90CA-13-F

image shown is a representation only

DIODES INC

TVS-DIODE BI 1,5KW 106V SMC
Supplier: Diodes Incorporated
Matchcode: SMCJ90CA
Rutronik No.: DTRL10745
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.1586 $
475.80 $

Prices

3,000 0.1586 $
6,000 0.1518 $
9,000 0.1484 $
12,000 0.1405 $
18,000 0.1337 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
106 V
Automotive
NO
Clamping voltag
146 V
Stand-off V Vwm
90 V
Serie
SMCJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?