Cart

SMCJ64CA-13-F

DIODES INC SMCJ64CA-13-F

image shown is a representation only

DIODES INC

TVS-DIODE BI 1,5KW 75V SMC
Supplier: Diodes Incorporated
Matchcode: SMCJ64CA
Rutronik No.: DTRL10743
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.1575 $
472.50 $

Prices

3,000 0.1575 $
6,000 0.1507 $
9,000 0.1473 $
12,000 0.1395 $
18,000 0.1327 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
75 V
Automotive
NO
Clamping voltag
103 V
Stand-off V Vwm
64 V
Serie
SMCJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?