Cart

SMCJ6.0A-13-F

DIODES INC SMCJ6.0A-13-F

image shown is a representation only

DIODES INC

TVS-DIODE UNI 1,5KW 7V SMC
Supplier: Diodes Incorporated
Matchcode: SMCJ6.0A
Rutronik No.: DTRL10727
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
Soon available
0.252 $
756.00 $

Prices

3,000 0.252 $
6,000 0.2341 $
9,000 0.2228 $
15,000 0.2014 $
18,000 0.185 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
7 V
Automotive
NO
Clamping voltag
10.3 V
Stand-off V Vwm
6 V
Serie
SMCJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?