Cart

SMCJ33A-13-F

DIODES INC SMCJ33A-13-F

image shown is a representation only

DIODES INC

TVS-DIODE UNI 1,5KW 39V SMC
Supplier: Diodes Incorporated
Matchcode: SMCJ33A
Rutronik No.: DTRL10722
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
Soon available
0.1404 $
421.20 $

Prices

3,000 0.1404 $
6,000 0.1343 $
9,000 0.1313 $
15,000 0.1243 $
18,000 0.1183 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
39 V
Automotive
NO
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
SMCJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?