Cart

SMCJ30A-13-F

DIODES INC SMCJ30A-13-F

image shown is a representation only

DIODES INC

TVS-DIODE UNI 1,5KW 36V SMC
Supplier: Diodes Incorporated
Matchcode: SMCJ30A
Rutronik No.: DTRL8035
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.1468 $
440.40 $

Prices

3,000 0.1468 $
6,000 0.1405 $
9,000 0.1373 $
15,000 0.13 $
18,000 0.1237 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
36 V
Automotive
NO
Clamping voltag
48.4 V
Stand-off V Vwm
30 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?