- Home
- Semiconductors
- Protection Diodes
- DIODES INC Protection Diodes
image shown is a representation only
TVS-DIODE BI 1,5KW 33V SMC
Supplier:
DIODES INC
Matchcode:
SMCJ28CA
Rutronik No.:
DTRL10736
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
- Package
-
SMC
- PowerDissipati
-
1.5 kW
- Application
-
BIDIRECTIO
- Breakdown-V(BR)
-
33 V
- Automotive
-
NO
- Clamping voltag
-
45.4 V
- Stand-off V Vwm
-
28 V
- Serie
-
SMCJ
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TVS-DIODE BI 1,5KW 33V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE UNI 1,5KW 33V SMC
package:
SMC
Packaging:
REEL
Best Choice
TVS-DIODE UNI 1,5KW 33V SMC
package:
SMC
Packaging:
REEL
Best Choice
TVS-DIODE BI 1,5KW 28V SMC
package:
SMC
Packaging:
REEL
Best Choice
TVS-DIODE BI 1,5KW 39V SMC
package:
SMC
Packaging:
REEL
Best Choice
TVS-DIODE BI 1,5KW 60V SMC
package:
SMC
Packaging:
REEL
Best Choice
TVS-DIODE BI 1,5KW 64V SMC
package:
SMC
Packaging:
REEL
Best Choice
TVS-DIODE BI 1,5KW 18V SMC
package:
SMC
Packaging:
REEL
Best Choice
TVS-DIODE BI 1,5KW 21V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE BI 1,5KW 26V SMC
package:
SMC
Packaging:
REEL
Previous
Next