Cart

SMCJ110CA-13-F

DIODES INC SMCJ110CA-13-F

image shown is a representation only

DIODES INC

TVS-DIODE BI 1,5KW 130V SMC
Supplier: Diodes Incorporated
Matchcode: SMCJ110CA
Rutronik No.: DTRL10730
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.1528 $
458.40 $

Prices

3,000 0.1528 $
6,000 0.1463 $
9,000 0.143 $
12,000 0.1353 $
18,000 0.1288 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
130 V
Automotive
NO
Clamping voltag
177 V
Stand-off V Vwm
110 V
Serie
SMCJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?