Cart

SMBJ5.0CA-13-F

DIODES INC SMBJ5.0CA-13-F

image shown is a representation only

DIODES INC

TVS-DIODE BI 0,6KW 6,8V SMB
Supplier: Diodes Incorporated
Matchcode: SMBJ5.0CA
Rutronik No.: DTRL8282
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.0791 $
237.30 $

Prices

3,000 0.0791 $
6,000 0.0757 $
9,000 0.0741 $
12,000 0.0701 $
18,000 0.0667 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
9.2 V
Stand-off V Vwm
5 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?