- Home
- Semiconductors
- Protection Diodes
- DIODES INC Protection Diodes
image shown is a representation only
TVS-DIODE UNI 0,6KW 6,8V SMB
Supplier:
DIODES INC
Matchcode:
SMBJ5.0A
Rutronik No.:
DTRL7891
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
Best Choice
- Package
-
SMB
- PowerDissipati
-
0.6 kW
- Application
-
UNIDIRECTI
- Breakdown-V(BR)
-
6.8 V
- Automotive
-
NO
- Clamping voltag
-
9.2 V
- Stand-off V Vwm
-
5 V
- Serie
-
SMBJ
- Tolerance
-
5 %
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TVS-DIODE UNI 0,6KW 6,8V SMB
package:
SMB
Packaging:
REEL
Topseller
TVS-DIODE UNI 0,6KW 6,8V SMB
package:
SMB
Packaging:
REEL
Topseller
TVS-DIODE UNI 0,6KW 6,8V SMB
package:
SMB
Packaging:
REEL
Best Choice
TVS-DIODE BI 0,6KW 6,8V SMB
package:
SMB
Packaging:
REEL
Topseller
TVS-DIODE UNI 0,6KW 7V SMB
package:
SMB
Packaging:
REEL
Topseller
TVS-DIODE UNI 0,6KW 18V SMB
package:
SMB
Packaging:
REEL
Topseller
TVS-DIODE UNI 0,6KW 14V SMB
package:
SMB
Packaging:
REEL
Topseller
TVS-DIODE UNI 0,6KW 33V SMB
package:
SMB
Packaging:
REEL
Topseller
TVS-DIODE UNI 0,6KW 39V SMB
package:
SMB
Packaging:
REEL
Topseller
TVS-DIODE UNI 0,6KW 43V SMB
package:
SMB
Packaging:
REEL
Topseller
Previous
Next