- Home
- Semiconductors
- Protection Diodes
- Diodes Incorporated Protection Diodes
image shown is a representation only

TVS-DIODE BI 0,6KW 40V SMB
Supplier:
Diodes Incorporated
Matchcode:
SMBJ33CA
Rutronik No.:
DTRL10704
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
Best Choice
- Package
-
SMB
- PowerDissipati
-
0.6 kW
- Application
-
BIDIRECTIO
- Breakdown-V(BR)
-
40 V
- Automotive
-
NO
- Clamping voltag
-
53.3 V
- Stand-off V Vwm
-
33 V
- Serie
-
SMBJ
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TVS-DIODE BI 0,6KW 39V SMB
package:
SMB
Packaging:
REEL
Topseller
TVS-DIODE UNI 0,6KW 39V SMB
package:
SMB
Packaging:
REEL
Topseller
TVS-DIODE UNI 0,6KW 39V SMB
package:
SMB
Packaging:
REEL
Topseller
TVS-DIODE BI 0,6KW 200V SMB
package:
SMB
Packaging:
REEL
Topseller
TVS-DIODE BI 0,6KW 18V SMB
package:
SMB
Packaging:
REEL
Topseller
TVS-DIODE BI 0,6KW 30V SMB
package:
SMB
Packaging:
REEL
Topseller
TVS-DIODE BI 0,6KW 43V SMB
package:
SMB
Packaging:
REEL
Topseller
TVS-DIODE BI 0,6KW 6,8V SMB
package:
SMB
Packaging:
REEL
Topseller
TVS-DIODE BI 0,6KW 36V SMB
package:
SMB
Packaging:
REEL
Topseller
TVS-DIODE BI 0,6KW 150V SMB
package:
SMB
Packaging:
REEL
Topseller
Previous
Next