Cart

SMBJ20CA-13-F

DIODES INC SMBJ20CA-13-F

image shown is a representation only

DIODES INC

TVS-DIODE BI 0,6KW 24V SMB
Supplier: Diodes Incorporated
Matchcode: SMBJ20CA
Rutronik No.: DTRL10700
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.0785 $
235.50 $

Prices

3,000 0.0785 $
6,000 0.0751 $
9,000 0.0735 $
12,000 0.0695 $
18,000 0.0662 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
24 V
Automotive
NO
Clamping voltag
32.4 V
Stand-off V Vwm
20 V
Serie
SMBJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?