Cart

SMBJ160CA-13-F

DIODES INC SMBJ160CA-13-F

image shown is a representation only

DIODES INC

TVS-DIODE BI 0,6KW 192V SMB
Supplier: Diodes Incorporated
Matchcode: SMBJ160CA
Rutronik No.: DTRL10698
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.1338 $
401.40 $

Prices

3,000 0.1338 $
6,000 0.1244 $
9,000 0.1184 $
12,000 0.107 $
18,000 0.0983 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
192 V
Automotive
NO
Clamping voltag
259 V
Stand-off V Vwm
160 V
Serie
SMBJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?