Cart

SMBJ120CA-13-F

DIODES INC SMBJ120CA-13-F

image shown is a representation only

DIODES INC

TVS-DIODE BI 0,6KW 143V SMB
Supplier: Diodes Incorporated
Matchcode: SMBJ120CA
Rutronik No.: DTRL10696
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.1343 $
402.90 $

Prices

3,000 0.1343 $
6,000 0.125 $
9,000 0.1189 $
12,000 0.1075 $
18,000 0.0988 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
143 V
Automotive
NO
Clamping voltag
193 V
Stand-off V Vwm
120 V
Serie
SMBJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?