Cart

SMBJ10A-13-F

DIODES INC SMBJ10A-13-F

image shown is a representation only

DIODES INC

TVS-DIODE UNI 0,6KW 12V SMB
Supplier: Diodes Incorporated
Matchcode: SMBJ10A
Rutronik No.: DTRL10684
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.075 $
225.00 $

Prices

3,000 0.075 $
6,000 0.0718 $
9,000 0.0702 $
12,000 0.0664 $
18,000 0.0632 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
12 V
Automotive
NO
Clamping voltag
17 V
Stand-off V Vwm
10 V
Serie
SMBJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?