Cart

SMAZ5V1-13-F

DIODES INC SMAZ5V1-13-F

image shown is a representation only

DIODES INC

Z-DIODE 1,0W 5,1V 5% SMA
Supplier: Diodes Incorporated
Matchcode: SMAZ5V1
Rutronik No.: DZ8458
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.098 $
490.00 $

Prices

5,000 0.098 $
10,000 0.0825 $
20,000 0.0788 $

Parameter

U(Z)
5.1 V
P(tot)
1 W
Tolerance
5 %
I(Z)
100 mA
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?