Cart

SMAZ15-13-F

DIODES INC SMAZ15-13-F

image shown is a representation only

DIODES INC

Z-DIODE 1,0W 15V 5% SMA
Supplier: Diodes Incorporated
Matchcode: SMAZ15
Rutronik No.: DZ9589
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1514 $
757.00 $

Prices

5,000 0.1514 $
10,000 0.1408 $
15,000 0.134 $
20,000 0.1212 $
30,000 0.1113 $

Parameter

U(Z)
15 V
P(tot)
1 W
Tolerance
5 %
Package
SMA
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?