Cart

SMAZ10-13-F

DIODES INC SMAZ10-13-F

image shown is a representation only

DIODES INC

Z-DIODE 1,0W 10V 5% SMA
Supplier: Diodes Incorporated
Matchcode: SMAZ10
Rutronik No.: DZ10819
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1428 $
714.00 $

Prices

5,000 0.1428 $
10,000 0.1328 $
15,000 0.1264 $
20,000 0.1142 $
30,000 0.105 $

Parameter

U(Z)
10 V
P(tot)
1 W
Tolerance
5 %
I(Z)
50 mA
Package
SMA
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?