Cart

SMAJ54CA-13-F

DIODES INC SMAJ54CA-13-F

image shown is a representation only

DIODES INC

TVS-DIODE BI 0,4KW 63V SMA
Supplier: Diodes Incorporated
Matchcode: SMAJ54CA
Rutronik No.: DTRL10677
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.1003 $
501.50 $

Prices

5,000 0.1003 $
10,000 0.0933 $
15,000 0.0888 $
20,000 0.0803 $
25,000 0.0737 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
63 V
Automotive
NO
Clamping voltag
87.1 V
Stand-off V Vwm
54 V
Serie
SMAJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?