Cart

SMAJ20CA-13-F

DIODES INC SMAJ20CA-13-F

image shown is a representation only

DIODES INC

TVS-DIODE BI 0,4KW 24V SMA
Supplier: Diodes Incorporated
Matchcode: SMAJ20CA
Rutronik No.: DTRL10746
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.0597 $
298.50 $

Prices

5,000 0.0597 $
10,000 0.0572 $
15,000 0.0559 $
20,000 0.0529 $
25,000 0.0504 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
24 V
Automotive
NO
Clamping voltag
32.4 V
Stand-off V Vwm
20 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?