Cart

SMAJ200CA-13-F

DIODES INC SMAJ200CA-13-F

image shown is a representation only

DIODES INC

TVS-DIODE BI 0,4KW 236V SMA
Supplier: Diodes Incorporated
Matchcode: SMAJ200CA
Rutronik No.: DTRL11281
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.0589 $
294.50 $

Prices

5,000 0.0589 $
10,000 0.0564 $
15,000 0.0551 $
20,000 0.0522 $
25,000 0.0497 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
236 V
Automotive
NO
Clamping voltag
324 V
Stand-off V Vwm
200 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?