Cart

SMAJ150CA-13-F

DIODES INC SMAJ150CA-13-F

image shown is a representation only

DIODES INC

TVS-DIODE BI 0,4KW 199V SMA
Supplier: Diodes Incorporated
Matchcode: SMAJ150CA
Rutronik No.: DTRL10511
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Best Choice
In Stock
0.1006 $
503.00 $

Prices

5,000 0.1006 $
10,000 0.0935 $
15,000 0.089 $
20,000 0.0805 $
25,000 0.0739 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
199 V
Automotive
NO
Clamping voltag
275 V
Stand-off V Vwm
150 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?