Cart

SMAJ10A-13-F

DIODES INC SMAJ10A-13-F

image shown is a representation only

DIODES INC

TVS-DIODE UNI 0,4KW 12V SMA
Supplier: Diodes Incorporated
Matchcode: SMAJ10A
Rutronik No.: DTRL9906
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Best Choice
In Stock
0.0576 $
288.00 $

Prices

5,000 0.0576 $
10,000 0.0551 $
15,000 0.0539 $
20,000 0.051 $
30,000 0.0485 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
12 V
Automotive
NO
Clamping voltag
17 V
Stand-off V Vwm
10 V
Serie
SMAJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?