Cart

SDT5100D1-13

DIODES INC SDT5100D1-13

image shown is a representation only

DIODES INC

SCHOTTKY-D. 12A 120V POWERDI5
Supplier: Diodes Incorporated
Matchcode: SDT5100D1-13
Rutronik No.: DSKY5258
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
On request
0.3546 $
886.50 $

Prices

2,500 0.3546 $
5,000 0.3394 $
7,500 0.3318 $
10,000 0.314 $
12,500 0.2988 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.65 V
Mounting
SMT
Technology
Trench SBR
T(j) max
175 °C
I(FSM)
80 A
Automotive
NO
Package
TO252
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?