Cart

SDT12A120P5-13

DIODES INC

SCHOTTKY-D. 12A 120V POWERDI5
Supplier: Diodes Incorporated
Matchcode: SDT12A120P5-13
Rutronik No.: DSKY5259
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
On request
0.354 $
1,770.00 $

Prices

5,000 0.354 $
10,000 0.339 $
15,000 0.314 $

Parameter

V(RRM)
120 V
Configuration
SINGLE
I(F)per diode
12 A
V(F)
0.8 V
Mounting
SMT
Technology
Trench SBR
T(j) max
150 °C
I(FSM)
300 A
Automotive
NO
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?