- Home
- Semiconductors
- Schottky Diodes
- DIODES INC Schottky Diodes
image shown is a representation only
SCHOTTKY-D. 20V 0,4A SOT23
Supplier:
DIODES INC
Matchcode:
SDM40E20LC
Rutronik No.:
DSKYS5504
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
- V(RRM)
-
20 V
- Configuration
-
SINGLE
- I(F)per diode
-
0.4 A
- V(F)
-
0.43 V
- Mounting
-
SMT
- Technology
-
Schottky
- T(j) max
-
125 °C
- I(FSM)
-
2 A
- Automotive
-
NO
- Package
-
SOT23
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY-D. 20V 0,4A SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY 230V 0,5A SOD323FL
package:
SOD323FL
Packaging:
REEL
SCHOTTKY-DIODE 0,5A 20V SOD123
package:
SOD123
Packaging:
REEL
SCHOTTKY-D. 20V 0,2A MINIMELF
package:
MINIMELF
Packaging:
REEL
SCHOTTKY-DIODE 1A 20V PMDU
package:
SOD123F
Packaging:
REEL
SCHOTTKY-DIODE 20V 0,2A MINIME
package:
MINIMELF
Packaging:
REEL
Best Choice
SCHOTTKY-DIODE 20V 1A POWDI123
package:
SMF
Packaging:
REEL
SCHOTTKY-DIODE 1A 20V SMA
package:
SMA
Packaging:
REEL
Topseller
SCHOTTKY-DIODE 3A 20V SMA
package:
SMA
Packaging:
REEL
SCHOTTKY-DIODE 1A 20V MINIMELF
package:
MINIMELF
Packaging:
REEL
Previous
Next