Cart

SDM40E20LA-7

DIODES INC SDM40E20LA-7

image shown is a representation only

DIODES INC

SCHOTTKY-D. 20V 0,4A SOT23
Supplier: Diodes Incorporated
Matchcode: SDM40E20LA
Rutronik No.: DSKYS5538
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1739 $
521.70 $

Prices

3,000 0.1739 $
6,000 0.1451 $

Parameter

Configuration
SINGLE
V(RRM)
20 V
I(F)per diode
0.4 A
Package
SOT23
Automotive
NO
Technology
Schottky
T(j) max
125 °C
V(F)
0.43 V
I(FSM)
2 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?