Cart

SDM1A40CSP-7

DIODES INC

SCHOTTKY-DIODE 40V 1A X3-WLB1006
Supplier: Diodes Incorporated
Matchcode: SDM1A40CSP-7
Rutronik No.: DSKY5405
Unit Pack: 5000
MOQ: 5000
package: X3-WLP1006
Packaging: REEL
Soon available
0.1108 $
554.00 $

Prices

5,000 0.1108 $
10,000 0.106 $
15,000 0.1037 $
20,000 0.0981 $
30,000 0.0934 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.56 V
Mounting
SMD
Technology
Schottky
T(j) max
150 °C
I(FSM)
14 A
Automotive
NO
Package
X3-WLP1006
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?