Cart

SDM10K45-7-F

DIODES INC SDM10K45-7-F

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 45V 0,1A SOD323
Supplier: Diodes Incorporated
Matchcode: SDM10K45
Rutronik No.: DSKYS5896
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.0285 $
85.50 $

Prices

3,000 0.0285 $
6,000 0.0273 $
9,000 0.0267 $
18,000 0.0253 $
27,000 0.024 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
0.1 A
V(F)
0.45 V
Mounting
SMT
Technology
Schottky
I(FSM)
1 A
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?