Cart

SDM03U40-7

DIODES INC SDM03U40-7

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 40V 0,03A SOD523
Supplier: Diodes Incorporated
Matchcode: SDM03U40
Rutronik No.: DSKYS5337
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
On request
0.0321 $
96.30 $

Prices

3,000 0.0321 $
6,000 0.0299 $
12,000 0.0285 $
18,000 0.0257 $
33,000 0.0236 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.03 A
V(F)
0.37 V
Mounting
SMT
Technology
Schottky
I(FSM)
0.2 A
Automotive
NO
Package
SOD523
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?