Cart

SDA004-7

DIODES INC SDA004-7

image shown is a representation only

DIODES INC

ESD Protection 2-line SOT363
Supplier: Diodes Incorporated
Matchcode: SDA004-7
Rutronik No.: DTRL10390
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.0727 $
218.10 $

Prices

3,000 0.0727 $
6,000 0.0696 $
9,000 0.068 $
12,000 0.0644 $
18,000 0.0613 $

Parameter

Package
SOT363
PowerDissipati
0.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
80 V
Automotive
NO
Clamping voltag
16 V
Stand-off V Vwm
80 V
Serie
SDA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?