Cart

SD12-7

DIODES INC SD12-7

image shown is a representation only

DIODES INC

TVS DIODE UNI 0,35kW 12V SOD323
Supplier: Diodes Incorporated
Matchcode: SD12-7
Rutronik No.: DTRL11667
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.04 $
120.00 $

Prices

3,000 0.04 $
6,000 0.0383 $
9,000 0.0375 $
15,000 0.0355 $
24,000 0.0337 $

Parameter

Package
SOD323
PowerDissipati
0.35 kW
Application
UNIDIRECTI
Breakdown-V(BR)
15 V
Automotive
NO
Clamping voltag
25 V
Stand-off V Vwm
12 V
Serie
SD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?