- Home
- Semiconductors
- Schottky Diodes
- DIODES INC Schottky Diodes
image shown is a representation only
SCHOTTKY-DIODE 40V 0,35A SOD323
Supplier:
DIODES INC
Matchcode:
SD103AWS-7-F
Rutronik No.:
DSKYS8994
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
- V(RRM)
-
40 V
- Configuration
-
SINGLE
- I(F)per diode
-
0.35 A
- V(F)
-
0.37 V
- Mounting
-
SMT
- Technology
-
Schottky
- T(j) max
-
125 °C
- I(FSM)
-
1.5 A
- Automotive
-
NO
- Package
-
SOD323
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY-DIODE 40V 0,35A...
package:
SOD123
Packaging:
REEL
SCHOTTKY-DIODE 40V 0,03A...
package:
SOD323
Packaging:
REEL
SCHOTTKY-D. 40V 0,35A MINIMELF
package:
MINIMELF
Packaging:
REEL
SCHOTTKY-DIODE 0,35A 40V...
package:
SOD523
Packaging:
REEL
SCHOTTKY-D. 40V 0,25A SOD523
package:
SOD523
Packaging:
REEL
SCHOTTKY-DIODE 40V 0,03A SMD6
package:
SOT457
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 40V SOT323
package:
SOT323
Packaging:
REEL
SCHOTTKY-DIODE 40V 0,03A...
package:
SOD323
Packaging:
REEL
SCHOTTKY-DIODE 40V 0,03A...
package:
SOD523
Packaging:
REEL
SCHOTTKY-DIODE 40V 1A MELF
package:
MELF
Packaging:
REEL
Best Choice
Previous
Next