Cart

SD103AW-7-F

DIODES INC SD103AW-7-F

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 40V 0,35A SOD123
Supplier: Diodes Incorporated
Matchcode: SD103AW-7-F
Rutronik No.: DSKYS5541
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request
0.0573 $
171.90 $

Prices

3,000 0.0573 $
6,000 0.0548 $
9,000 0.0536 $
15,000 0.0507 $
21,000 0.0483 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.35 A
V(F)
0.37 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
1.5 A
Automotive
NO
Package
SOD123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?