Cart

SD103ATW-7-F

DIODES INC SD103ATW-7-F

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 0,2A 40V SOT363
Supplier: Diodes Incorporated
Matchcode: SD103ATW
Rutronik No.: DSKYS5735
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.0922 $
276.60 $

Prices

3,000 0.0922 $
6,000 0.0883 $
9,000 0.0863 $
12,000 0.0817 $
18,000 0.0777 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.44 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
1 A
Automotive
NO
Package
SOT363
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?