Cart

SD101CW-7-F

DIODES INC SD101CW-7-F

image shown is a representation only

DIODES INC

SCHOTTKY-D. 40V 0,015A SOD123
Supplier: Diodes Incorporated
Matchcode: SD101CW
Rutronik No.: DSKY5271
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.0526 $
157.80 $

Prices

3,000 0.0526 $
6,000 0.0504 $
9,000 0.0493 $
15,000 0.0466 $
21,000 0.0444 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.015 A
V(F)
0.90 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
2 A
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?