Cart

SBRT4U60LP-7

DIODES INC

SCHOTTKY-D. 4A 60V U-DFN3030-8
Supplier: Diodes Incorporated
Matchcode: SBRT4U60LP
Rutronik No.: DSKY4707
Unit Pack: 3000
MOQ: 3000
package: DFN3030-8
Packaging: REEL
On request
0.303 $
909.00 $

Prices

3,000 0.303 $
6,000 0.2904 $
9,000 0.2839 $
12,000 0.2557 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
4 A
V(F)
0.46 V
Mounting
SMT
Technology
Trench SBR
T(j) max
175 °C
I(FSM)
25 A
Automotive
NO
Package
DFN3030-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?