Cart

SBRT3U40P1-7

DIODES INC

SCHOTTKY-D. 3A 40V POWERDI123
Supplier: Diodes Incorporated
Matchcode: SBRT3U40P1
Rutronik No.: DSKYS6186
Unit Pack: 3000
MOQ: 3000
package: POWERDI123
Packaging: REEL
On request
0.1186 $
355.80 $

Prices

3,000 0.1186 $
6,000 0.1135 $
9,000 0.111 $
12,000 0.105 $
15,000 0.0999 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.49 V
Mounting
SMT
Technology
Trench SBR
T(j) max
150 °C
I(FSM)
75 A
Automotive
NO
Package
POWERDI123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?