Cart

SBRT3M40P1-7

DIODES INC

SCHOTTKY-D. 40V 3A POWERDI123
Supplier: Diodes Incorporated
Matchcode: SBRT3M40P1
Rutronik No.: DSKY4714
Unit Pack: 3000
MOQ: 3000
package: POWERDI5
Packaging: REEL
On request
0.12 $
360.00 $

Prices

3,000 0.12 $
6,000 0.1148 $
9,000 0.1122 $
12,000 0.1063 $
15,000 0.1011 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.53 V
Mounting
SMT
Technology
Trench SBR
T(j) max
150 °C
I(FSM)
70 A
Automotive
NO
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?