Cart

SBRT25U80SLP-13

DIODES INC

SCHOTTKY-D. 80V 25A POWERDI5
Supplier: Diodes Incorporated
Matchcode: SBRT25U80SLP
Rutronik No.: DSKY5351
Unit Pack: 2500
MOQ: 2500
package: POWERDI5
Packaging: REEL
On request
0.6467 $
1,616.75 $

Prices

2,500 0.6467 $
5,000 0.619 $
7,500 0.5728 $
10,000 0.5266 $

Parameter

V(RRM)
80 V
Configuration
SINGLE
I(F)per diode
25 A
V(F)
0.61 V
Mounting
SMD
Technology
Trench SBR
T(j) max
150 °C
I(FSM)
200 A
Automotive
NO
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?